Honeywell C06-0800-000, Gas Sensor IC
- RS Stock No.:
- 214-1430
- Mfr. Part No.:
- C06-0800-000
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-1430
- Mfr. Part No.:
- C06-0800-000
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Response Time | <=120s | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Response Time <=120s | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature 0 °C | ||
The Honeywell CRIR M1 Commercial Carbon Dioxide (CO2) sensor is a single channel, non-dispersive infrared (NDIR) sensor, which measures CO2 in the range of 400 ppm to 2000 ppm. Potential applications include HVAC, demand controlled ventilation, Indoor air quality (IAQ) measurement etc.
Automatic Baseline Correction.
Temperature compensation.
UART digital interface.
Temperature compensation.
UART digital interface.
