Brown C5 Self-Seal Flap Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
777-7634
Mfr. Part No.:
J90021
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Envelope Size

C5

Colour

Brown

Closure Type

Self-Seal Flap

Paper Density

90g/m²

Pack Quantity

500

Height

229mm

Width

162mm

COO (Country of Origin):
GB