White C4 No Peel/Seal Mailing Envelope
- RS Stock No.:
- 265-5603
- Mfr. Part No.:
- RP84653
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5603
- Mfr. Part No.:
- RP84653
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C4 | |
| Window | No | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 120g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C4 | ||
Window No | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 120g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Blake Envelopes pocket peel and seal super white wove comprises of 100% recycled, FSC certification products. Product type is of pocket. Color of the envelopes are super white wove. This envelope can be used for business correspondence, cvs, leaflets,
Size C4 (324 x 229 mm)
Weight 120 gsm
5 Year Shelf Life
Box quantity 20
Weight of the box 0.46 kg
The whitest recycled envelopes in the world
Weight 120 gsm
5 Year Shelf Life
Box quantity 20
Weight of the box 0.46 kg
The whitest recycled envelopes in the world