White C4 No Self-Seal Flap Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5584
Mfr. Part No.:
FL2891
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C4

Window

No

Colour

White

Closure Type

Self-Seal Flap

Paper Density

90g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Blake Envelopes pocket self seal window are white color envelopes. Product type is of pocket. This envelope can be used for brochures, catalogues, invoices, magazines, pricelists and statements. This envelope has self seal mechanism.

Size C4 (324 x 229 mm)
Weight 90 gsm
Box quantity 250
Weight of the box 3.6 kg