White DL Window Self-Seal Flap Mailing Envelope
- RS Stock No.:
- 265-5583
- Mfr. Part No.:
- FL2884
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5583
- Mfr. Part No.:
- FL2884
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | DL | |
| Window | Yes | |
| Colour | White | |
| Closure Type | Self-Seal Flap | |
| Paper Density | 80g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size DL | ||
Window Yes | ||
Colour White | ||
Closure Type Self-Seal Flap | ||
Paper Density 80g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes wallet self seal window are white color envelopes. Product type is of wallet. This envelope can be used for brochures, catalogues, invoices, magazines, pricelists and statements. This envelope has self seal mechanism. Window is of 35 x
Size DL (110 x 220 mm)
Weight 80 gsm
Box quantity 1000
Weight of the box 4.7 kg
Weight 80 gsm
Box quantity 1000
Weight of the box 4.7 kg