White C4 No Peel/Seal Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5570
Mfr. Part No.:
9000
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C4

Window

No

Colour

White

Closure Type

Peel/Seal

Paper Density

140g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
DE
The Blake Envelopes gusset pocket peel and seal are white color envelopes. Product type is of gusset. This envelope can be used to pack books, catalogues, electronic media, pricelists and prospectuses. This envelope has peel and seal mechanism.

Size C4 (324 x 229 mm)
Weight 140 gsm
Box quantity 125
Weight of the box 4.3 kg