White C5 Window Peel/Seal Mailing Envelope
- RS Stock No.:
- 265-5548
- Mfr. Part No.:
- 6001
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5548
- Mfr. Part No.:
- 6001
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C5 | |
| Window | Yes | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 120g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C5 | ||
Window Yes | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 120g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
The Blake Envelopes gusset pocket peel and seal window are white color envelopes. Product type is of gusset. This envelope can be used to pack books, catalogues, electronic media, pricelists and prospectuses. This envelope has peel and seal mechanism. Win
Size C5 (229 x 162 mm)
Weight 120 gsm
Box quantity 125
Weight of the box 3.6 kg
Weight 120 gsm
Box quantity 125
Weight of the box 3.6 kg