White C4 No Peel/Seal Mailing Envelope
- RS Stock No.:
- 265-5483
- Mfr. Part No.:
- 23891
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5483
- Mfr. Part No.:
- 23891
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C4 | |
| Window | No | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 100g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C4 | ||
Window No | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 100g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes pocket peel and seal are white color envelopes. Product type is of pocket. This envelope can be used for brochures, catalogues, letters, magazines and pricelists. They work on peel and seal mechanism.
Size C4 (324 x 229 mm)
Weight 100 gsm
Box quantity 250
Weight of the box 2.2 kg
Weight 100 gsm
Box quantity 250
Weight of the box 2.2 kg