White DL No Peel/Seal Mailing Envelope
- RS Stock No.:
- 265-5481
- Mfr. Part No.:
- 23882/50PR
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5481
- Mfr. Part No.:
- 23882/50PR
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | DL | |
| Window | No | |
| Colour | White | |
| Closure Type | Peel/Seal | |
| Paper Density | 100g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size DL | ||
Window No | ||
Colour White | ||
Closure Type Peel/Seal | ||
Paper Density 100g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes wallet peel and seal is white color envelope. Product type is of wallet. They are of type peel and seal. Pallet quantity is 67.50.
Size DL (110 x 220 mm)
Weight 100 gsm
Box quantity 50
Weight of the box 0.53 kg
Weight 100 gsm
Box quantity 50
Weight of the box 0.53 kg