White C5 Window Self-Seal Flap Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5469
Mfr. Part No.:
16084
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C5

Window

Yes

Colour

White

Closure Type

Self-Seal Flap

Paper Density

100g/m²

RoHS Status: Exempt

COO (Country of Origin):
PL
The Blake Envelopes pocket self seal window are white color envelopes. Product type is of pocket. This envelope can be used for brochures, catalogues, invoices, magazines, pricelists and statements. This envelope has self seal mechanism. Window is of 45 x

Size C5 (229 x 162 mm)
Weight 100 gsm
Box quantity 500
Weight of the box 4.2 kg