Manilla C4 No Tuck In Flap Internal Mail Envelope
- RS Stock No.:
- 265-5464
- Mfr. Part No.:
- 13941INT
- Brand:
- Blake Envelopes
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 265-5464
- Mfr. Part No.:
- 13941INT
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C4 | |
| Window | No | |
| Colour | Manilla | |
| Closure Type | Tuck In Flap | |
| Paper Density | 90g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C4 | ||
Window No | ||
Colour Manilla | ||
Closure Type Tuck In Flap | ||
Paper Density 90g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes internet mail pocket are Manilla color envelopes. Product type is of internet mail. This envelope can be used for bulletins, leaflets and office memos.
Size C4 (324 x 229 mm)
Weight 90 gsm
Box quantity 250
Weight of the box 3.9 kg
Weight 90 gsm
Box quantity 250
Weight of the box 3.9 kg