White C5 No Self-Seal Flap Mailing Envelope

Unavailable
RS will no longer stock this product.
RS Stock No.:
265-5463
Mfr. Part No.:
13893/25PR
Brand:
Blake Envelopes
Find similar products by selecting one or more attributes.
Select all

Brand

Blake Envelopes

Envelope Size

C5

Window

No

Colour

White

Closure Type

Self-Seal Flap

Paper Density

90g/m²

RoHS Status: Not Applicable

COO (Country of Origin):
PL
The Blake Envelopes pocket self seal are white color envelopes. Product type is of pocket. These envelops have their flaps open and contains self seal mechanism. Pallet quantity is 48.

Size C5 (229 x 162 mm)
Weight 90 gsm
Box quantity 25
Weight of the box 0.2 kg