Manilla C5 No Self-Seal Flap Mailing Envelope
- RS Stock No.:
- 265-5461
- Mfr. Part No.:
- 13885
- Brand:
- Blake Envelopes
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 265-5461
- Mfr. Part No.:
- 13885
- Brand:
- Blake Envelopes
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blake Envelopes | |
| Envelope Size | C5 | |
| Window | No | |
| Colour | Manilla | |
| Closure Type | Self-Seal Flap | |
| Paper Density | 80g/m² | |
| Select all | ||
|---|---|---|
Brand Blake Envelopes | ||
Envelope Size C5 | ||
Window No | ||
Colour Manilla | ||
Closure Type Self-Seal Flap | ||
Paper Density 80g/m² | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- PL
The Blake Envelopes pocket self seal are Manilla color envelopes. Product type is of pocket. This envelope can be used for business reply envelopes, catalogues, censuses, opinion poll & ballot papers, packaging and pricelists. This envelope are gu mmed an
Size C5 (229 x 162 mm)
Weight 80 gsm
Box quantity 500
Weight of the box 4.2 kg
Weight 80 gsm
Box quantity 500
Weight of the box 4.2 kg