Engineers try square,9in blade
- RS Stock No.:
- 432-069
- Mfr. Part No.:
- 4009RS
- Brand:
- Moore & Wright
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 432-069
- Mfr. Part No.:
- 4009RS
- Brand:
- Moore & Wright
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Blade Length | 225 mm | |
| Blade Thickness | 3.2mm | |
| Blade Width | 38.1 mm | |
| Stock Length | 108mm | |
| Stock Thickness | 19mm | |
| Number of Units | 1 | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Blade Length 225 mm | ||
Blade Thickness 3.2mm | ||
Blade Width 38.1 mm | ||
Stock Length 108mm | ||
Stock Thickness 19mm | ||
Number of Units 1 | ||
RoHS Status: Not Applicable
