OWL Energy Meter

Discontinued
RS Stock No.:
872-4672
Mfr. Part No.:
TSE200-103
Brand:
OWL

Non Compliant

COO (Country of Origin):
CN

Intuition-LC 3 Phase Energy Monitor


The Intuition-LC energy monitor from OWL is capable of monitoring multi-phase (up to 3 seperate) electricity feeds and is ideally suited for larger residential properties or light industrial/commerical premises. The user can benefit from real-tme access to their electricity consumption data through a web browser, laptop, tablet or smartphone.
The Network OWL Gateway simply plugs into the user's existing broadband router and wirelessly links with the energy monitor via the Transmitter and three sensors.

Supplied with standard EU/UK plug adaptor
Energy data is automatically collected and stored within Intelligent Cloud
OWL Intelligent Cloud software allows user to login and view live and historic data
Easy to read graphs with hover over detail values
Print or downloadable graphs
More than 14 months transmitter battery life
Available kit with standard size clamps (872-4681) or large size clamps (872-4684)

Kit Contents:


Network OWL Gateway (with external antenna)
UK Plug top power supply (240v)
Ethernet Cable
3 Channel Transmitter Unit
3 x Standard Sensor Clamps
3 x AA Alkaline Battery
Installation/User manual


Power Socket