RS PRO 1 Phase LCD Energy Meter, Type Electronic
- RS Stock No.:
- 871-8291
- Brand:
- RS PRO
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-8291
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutout Height | 90mm | |
| Cutout Width | 35mm | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 62mm | |
| Meter Accuracy | 1 % | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Electronic | |
| Minimum Measurement | 0kWh | |
| Approvals | CE, MID, RoHS Compliant | |
| Maximum Measurement | 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh | |
| Measurement Range | 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutout Height 90mm | ||
Cutout Width 35mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 62mm | ||
Meter Accuracy 1 % | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Electronic | ||
Minimum Measurement 0kWh | ||
Approvals CE, MID, RoHS Compliant | ||
Maximum Measurement 9999999.9 (Active) kWh, 9999999.9 (Reactive) kVarh | ||
Measurement Range 0 → 9999999.9 (Active) kWh, 0 → 9999999.9 (Reactive) kVArh | ||
- COO (Country of Origin):
- CN
Single-Phase Multifunction Power Meter
RS Pro single phase DIN Rail 100A Direct Connected Digital Power Meter with pulse and Modbus outputs.
This new digital power meter covers a wide range of parameters and covers several applications eradicating the need for multiple parts. We have developed this meter to accommodate for most requirements by having dual pulsed outputs and Modbus built-in.
This particular model works as a 100A Direct Connected meter, removing the need for current transformers. The readings it provides are class 1 accuracy.
This new digital power meter covers a wide range of parameters and covers several applications eradicating the need for multiple parts. We have developed this meter to accommodate for most requirements by having dual pulsed outputs and Modbus built-in.
This particular model works as a 100A Direct Connected meter, removing the need for current transformers. The readings it provides are class 1 accuracy.
• Single phase 100A direct connected
• Mounts to 35mm DIN Rail
• High-definition backlit digital display
• Password protected built-in programming menu
• Dual pulsed output and built-in RS485 (modbus)
• MID certified model 871-8295
• Mounts to 35mm DIN Rail
• High-definition backlit digital display
• Password protected built-in programming menu
• Dual pulsed output and built-in RS485 (modbus)
• MID certified model 871-8295
Measured Parameters:
• Total active energy (kWh)
• Imported active energy (kWh)
• Exported active energy (kWh)
• Total reactive energy (kVArh)
• Imported reactive energy (kVArh)
• Exported reactive energy (kVArh)
• Total Maximum Demand (V)
• Voltage (V)
• Current (A)
• Instantaneous active power (W)
• Instantaneous apparent power (VA)
• Power Factor
• Frequency (Hz)
• Imported active energy (kWh)
• Exported active energy (kWh)
• Total reactive energy (kVArh)
• Imported reactive energy (kVArh)
• Exported reactive energy (kVArh)
• Total Maximum Demand (V)
• Voltage (V)
• Current (A)
• Instantaneous active power (W)
• Instantaneous apparent power (VA)
• Power Factor
• Frequency (Hz)
Note
By law, a meter must be MID approved if the readings that it produces are going to be used for billing purposes. MID approved version available (871-8295)
