Grasslin 3 Phase LCD Energy Meter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£274.31

(exc. VAT)

£329.17

(inc. VAT)

RS Stock No.:
849-6305
Mfr. Part No.:
05.25.0004.1
Brand:
Grasslin
Find similar products by selecting one or more attributes.
Select all

Brand

Grasslin

Display Type

LCD

Number of Digits

7

Number of Phases

3

Pulse Output

Yes

Depth

65mm

Minimum Temperature

-25°C

Series

taxxo

COO (Country of Origin):
DE

Grasslin taxxo E 100-3-MID - Energy Meter


The taxxo E 100-3-MID is a 3-phase energy meter. This device has a width of seven modules. The 3-phase connection enables metering consumption of various users within a three-phase circuit, making it the perfect metering device for the charging in apartment houses, malls, camping sites, or marinas.


Digital 7 digit display
Durable, maintenance-free technology
Sealable
DIN rail mounting


Energy billing in houses
Energy consumption control
Facility management

Applications: