Grasslin 1 Phase LCD Energy Meter
- RS Stock No.:
- 849-6298
- Mfr. Part No.:
- 05.25.0001.1
- Brand:
- Grasslin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£46.25
(exc. VAT)
£55.50
(inc. VAT)
- RS Stock No.:
- 849-6298
- Mfr. Part No.:
- 05.25.0001.1
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Grasslin | |
Display Type | LCD | |
Number of Digits | 6 | |
Number of Phases | 1 | |
Pulse Output | Yes | |
Depth | 63mm | |
Minimum Temperature | -25°C | |
Series | taxxo | |
Select all | ||
---|---|---|
Brand Grasslin | ||
Display Type LCD | ||
Number of Digits 6 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Minimum Temperature -25°C | ||
Series taxxo | ||
- COO (Country of Origin):
- DE
Grasslin taxxo M 45-1 - Energy Meter
The taxxo M 45-1 analogue energy meter is designed for alternating current circuits and is suitable for DIN Rail mounting. It has a width of one module to fit easily in your control cabinet. The energy meter does not require external power supply to show the measured values, which makes it perfect for private household applications.
Applications:
• 6-digit display
• Single phase
• DIN Rail mounting
• Long-lasting, maintenance free technology
• Sealable
• Mechanical
• IP20 protection
• Single phase
• DIN Rail mounting
• Long-lasting, maintenance free technology
• Sealable
• Mechanical
• IP20 protection
• Energy billing in houses
• Energy consumption control
• Facility management
• Energy consumption control
• Facility management