Socomec 3 Phase Backlit LCD Energy Meter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

£251.80

(exc. VAT)

£302.16

(inc. VAT)

RS Stock No.:
837-0934
Mfr. Part No.:
4850 3036
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Cutout Height

90mm

Cutout Width

72mm

Display Type

Backlit LCD

Number of Digits

7

Number of Phases

3

Pulse Output

Yes

Depth

64mm

Meter Accuracy

Class 1, Class B

Minimum Temperature

-10°C

Maximum Temperature

55°C

Series

Countis E21

COO (Country of Origin):
FR

Countis E2x Energy Meter


The countis E2x series are modular active electrical energy meters that display the energy and power consumed (kWh and kW) on an LCD display. The energy meters are designed for 3 phase load metering and can be used for direct connections of up to 63A. The E2x energy meters are also available with RS485 communication output or pulse output, which can be configured remotely and enable access to multi-measurement values.

Features and Benefits


• Backlit LCD display
• DIN Rail mounting
• 1% measurement accuracy
• Pulse or Modbus RS485 connection options available
• Dual tariff metering
• Detection of connection errors
• MID Certification (E24 model only)

Application Information


The Countis E2x series are an ideal choice of energy metering in applications such as Industrial, Infrastructure and data centres.