Siemens 1 Phase LCD Energy Meter
- RS Stock No.:
- 723-2223
- Mfr. Part No.:
- 7KT1530
- Brand:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 723-2223
- Mfr. Part No.:
- 7KT1530
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | 7KT1530 | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 64mm | |
| Meter Accuracy | Class 2 | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Series 7KT1530 | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 64mm | ||
Meter Accuracy Class 2 | ||
- COO (Country of Origin):
- DE
E-Meter - 7KT1530
The E-Meter is a power meter used to monitor the amount of electrical energy present from a given supply or with a system.
Single phase E-Meter, 2-wire
Direct connection up to 80 A
Meter for active and reactive energy
LC-Display enables easy reading
Single tariff version
Pulse Output with short-circuit protect
DIN Rail mounting
Direct connection up to 80 A
Meter for active and reactive energy
LC-Display enables easy reading
Single tariff version
Pulse Output with short-circuit protect
DIN Rail mounting
