- RS Stock No.:
- 690-3863
- Mfr. Part No.:
- 70040465
- Brand:
- Eaton
Discontinued product
Alternative
- RS Stock No.:
- 690-3863
- Mfr. Part No.:
- 70040465
- Brand:
- Eaton
- COO (Country of Origin):
- CN
Efergy e2 Wireless Energy Meter
The e2 classic is a third generation of wireless electricity energy monitors. It includes an innovative software package so you can track your energy usage on your computer. The e2 energy meter monitors your carbon dioxide emissions allowing you to determine your carbon footprint.
The user can download their energy consumption data to a Mac or PC and analyse it with elink 2.3 software
The user can download their energy consumption data to a Mac or PC and analyse it with elink 2.3 software
e2 Key Features
Easy to set up and use
View your real time energy consumption (cost, CO2, kWh)
Portable compact display can be placed anywhere in the home
View historical daily, weekly or monthly data (cost, CO2, kWh)
Understand your carbon footprint
View daily, weekly or monthly average (cost, CO2, kWh)
Up to 70m range
Wall mountable display
12 months minimum battery life
Mains or battery powered options
e2 Capabilities
See your energy information through both graphs and numbers
Save your energy data in Excel and PDF format
Compare different utility tariffs that could reduce your energy costs
Check your daily, historical and average daily (per week day and per month) demand curves
Add messages to individual energy records in order to explain any consumption change
Simulate what would happen if demand peaks were to shift to off-peak periods
Gather ideas on energy saving plans
Note
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three phase operation
Supplied with
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual & Elink instructions
Wireless Power Meters
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 1, 3 |
- RS Stock No.:
- 690-3863
- Mfr. Part No.:
- 70040465
- Brand:
- Eaton
- COO (Country of Origin):
- CN
Efergy e2 Wireless Energy Meter
The e2 classic is a third generation of wireless electricity energy monitors. It includes an innovative software package so you can track your energy usage on your computer. The e2 energy meter monitors your carbon dioxide emissions allowing you to determine your carbon footprint.
The user can download their energy consumption data to a Mac or PC and analyse it with elink 2.3 software
The user can download their energy consumption data to a Mac or PC and analyse it with elink 2.3 software
e2 Key Features
Easy to set up and use
View your real time energy consumption (cost, CO2, kWh)
Portable compact display can be placed anywhere in the home
View historical daily, weekly or monthly data (cost, CO2, kWh)
Understand your carbon footprint
View daily, weekly or monthly average (cost, CO2, kWh)
Up to 70m range
Wall mountable display
12 months minimum battery life
Mains or battery powered options
e2 Capabilities
See your energy information through both graphs and numbers
Save your energy data in Excel and PDF format
Compare different utility tariffs that could reduce your energy costs
Check your daily, historical and average daily (per week day and per month) demand curves
Add messages to individual energy records in order to explain any consumption change
Simulate what would happen if demand peaks were to shift to off-peak periods
Gather ideas on energy saving plans
Note
Two additional sensors (Mini CT Sensor, stock no. 690-3867) must be purchased for three phase operation
Supplied with
e2 portable display unit, 1x transmitter, 1x mini sensors, instruction manual & Elink instructions
Wireless Power Meters
Attribute | Value |
---|---|
Display Type | LCD |
Number of Phases | 1, 3 |