ABB 1 Phase LED Energy Meter
- RS Stock No.:
- 529-4216
- Mfr. Part No.:
- EE22
- Brand:
- ABB
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 529-4216
- Mfr. Part No.:
- EE22
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Display Type | LED | |
Number of Digits | 4 | |
Number of Phases | 1 | |
Pulse Output | Yes | |
Meter Accuracy | ±2 % | |
Minimum Temperature | -40°C | |
Maximum Temperature | +70°C | |
Select all | ||
---|---|---|
Brand ABB | ||
Display Type LED | ||
Number of Digits 4 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Meter Accuracy ±2 % | ||
Minimum Temperature -40°C | ||
Maximum Temperature +70°C | ||
RoHS Status: Not Applicable
Mini Meter Range
Mini Meter is a single-phase active energy meter for application that do not demand a certified meter. It is a robust meter with LCD display that can be connected direct or via current transformer The meters are compliant to standard IEC61010-1 and EN61326. Accuracy class 2
DIN rail mounting
4 digit LCD displays with 2 additional digits in simply pushing one button.
Energy consumption shown as kWh (no decimal)
Available as a basic unit but also with pulse output, reset or remote reset.
4 digit LCD displays with 2 additional digits in simply pushing one button.
Energy consumption shown as kWh (no decimal)
Available as a basic unit but also with pulse output, reset or remote reset.