E-counters are used to measure kWh in 1- and 3-phase systems, e.g. in industrial plants, offices and apartments in apartment houses.
1- or 3-phase measurement for 3- or 4-wire connection and center-tap calculation for 3-wire connection For direct connection 63 A or for transformer /5A For transformer primary current of 10 A to 5000 A. Input is in 5 A increments 7-fold 7-segment LCD display for energy values and additional function Accuracy class 2 according to IEC 61036 Detection of connection errors (phase transposition)
Attribute
Value
Display Type
LCD
Number of Phases
1, 3
Pulse Output
Yes
Meter Accuracy
Class 2
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.