Finder Gateway Server

Subtotal (1 unit)*

£86.21

(exc. VAT)

£103.45

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£86.21

*price indicative

RS Stock No.:
276-1197
Mfr. Part No.:
6M.TA.9.024.1200
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Series

6M.TA

COO (Country of Origin):
IT

Finder DC Power Analyser, 90A Absolute Maximum Current Measurement, 1500V Maximum Voltage - 6M.TA.9.024.1200


This DC power analyser is designed for accurate voltage and current measurements across multiple applications. It features a current measurement capacity of up to 90A and can handle voltages as high as 1500V, ensuring versatility in various environments. This compact device operates effectively in temperatures ranging from -15°C to +65°C, making it suitable for both indoor and outdoor settings.

Features & Benefits


• Monitors TRMS AC and DC values for comprehensive analysis
• Provides real-time measurements of voltage, current, and power factors
• Configurable settings enhance usability for specific needs
• Bi-directional energy measurement to monitor consumption effectively

Applications


• Utilised in electrical distribution and control panels
• Ideal for integration with industrial robots and inverters
• Suitable for renewable energy systems and charging stations
• Used in power quality analysis across various sectors

How does the analyser measure power quality?


It measures various electrical parameters, including voltage, current, power factors, and harmonic distortion, to provide a comprehensive view of power quality.

What is the maximum output capacity this analyser can handle?


It can handle a maximum voltage of 1500V and a current measurement of up to 90A, providing robust performance in high-demand environments.

Can the device be configured for specific applications?


Yes, it is fully configurable via the Modbus RS485 interface, allowing for tailored settings to meet specific monitoring needs.

What ambient conditions can this analyser operate in?


The device operates effectively within a temperature range of -15°C to +65°C, suitable for both hot and cold environments.

Related links