Finder Gateway Server

Subtotal (1 unit)*

£92.91

(exc. VAT)

£111.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 15 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£92.91

*price indicative

RS Stock No.:
276-1196
Mfr. Part No.:
6M.BU.0.024.2200
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Series

6M

Minimum Temperature

-20°C

Maximum Temperature

60°C

COO (Country of Origin):
IT

Finder DC Power Analyser, 1500V Maximum Voltage, +60°C Maximum Operating Temperature - 6M.BU.0.024.2200


This DC power analyser is a versatile tool designed for precise electrical measurement. It operates effectively within extreme temperature conditions, ranging from -20°C to +60°C. The device is suitable for monitoring both AC and DC currents, providing essential data for professionals in automation and electrical industries.

Features & Benefits


• Measures TRMS AC and DC with high accuracy
• Capable of bi-directional energy measurement in kWh
• Supports a maximum voltage of up to 1500V
• Reliable performance with 0.5% accuracy class for voltage and current

Applications


• Utilised in electrical distribution boards for monitoring
• Ideal for control panels in various industrial settings
• Used in solar power testing equipment for photovoltaic systems
• Used in inverters and charging stations for efficient energy management
• Suitable for integration with industrial robots for energy monitoring

What types of current can be accurately measured?


This device is capable of measuring both AC and DC currents, ensuring comprehensive monitoring of electrical systems.

How does the communication functionality enhance the device's usability?


The inclusion of a Modbus RS485 communication port allows easy integration into existing systems, enabling remote monitoring and configuration.

What are the implications of the temperature range on usage?


With an operational temperature range of -20°C to +60°C, the analyser is suitable for a variety of environments, ensuring reliable performance in industrial conditions.

Can it be mounted easily in various settings?


Yes, the device is designed for 35 mm rail mounting, which provides flexibility for installation in different environments and configurations.

Related links