Starkstrom 1 Phase LCD Energy Meter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
248-9017
Mfr. Part No.:
MK60-LCD 771 215
Brand:
Starkstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Starkstrom

Display Type

LCD

Number of Digits

6

Number of Phases

1

Pulse Output

Yes

Meter Accuracy

±1 %

Priced to Clear

Yes

RoHS Status: Not Applicable

COO (Country of Origin):
ES

Single-phase, Electronic Display Energy Meter


Easy installation, electronic energy meter with electronic display for installations up to 63A
Integral current transformer enables line and neutral cables to be fed through the meter body
Two insulation-piercing screws permit voltage measurement
Connection points can be sealed to prevent tampering
Either DIN rail mounting or direct to a switchboard
Class 1 accuracy
EEPROM backup to store readings in the event of mains failure
Accommodates cables up to 11mm diameter, adaptors permit the use of cables up to 6mm diameter
Opto-isolated pulsed outputs for remote monitoring of usage
Suitable for installations where partial energy consumption analysis is required such as harbours, flats, markets, etc. as well as individual machine monitoring