Siemens 3 Phase LCD Energy Meter
- RS Stock No.:
- 177-1035
- Mfr. Part No.:
- 7KT1546
- Brand:
- Siemens
Subtotal (1 unit)*
£471.79
(exc. VAT)
£566.15
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £471.79 |
*price indicative
- RS Stock No.:
- 177-1035
- Mfr. Part No.:
- 7KT1546
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Display Type | LCD | |
| Number of Digits | 8 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Meter Type | Digital | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Display Type LCD | ||
Number of Digits 8 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Meter Type Digital | ||
- COO (Country of Origin):
- IT
E counter with LC display, 3-phase, 125 A, 2xS0, 2 tariffs, Direct connection with meter zero setting data transmission function
