Siemens 3 Phase LCD Energy Meter

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-1033
Mfr. Part No.:
7KT1543
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Display Type

LCD

Number of Digits

8

Number of Phases

3

Pulse Output

Yes

Depth

70mm

Meter Type

Digital

COO (Country of Origin):
IT

Siemens Digital Power Meter


The Siemens digital power meter is a 3-phase LCD meter has an operating rated current rating of 5A and a short term overload current rating of 80A. The number of characters that can be displayed is eight. This meter can measure both types of energies that are active as well as reactive. It has direct connections with meter zero setting data transmission function.

Features and Benefits


• Measuring transform connection
• Side by side mounting is available
• Electrical tariff meter changeover is available

Certifications


• CE approved
• IP50 rated