Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 174-3463
- Mfr. Part No.:
- 2908586
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Series | EMpro | |
| Display Type | Digital | |
| Number of Phases | 3 | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +55°C | |
| Meter Type | Digital | |
| Maximum Measurement | 0.5 W, 80 A, 500 V | |
| Measurement Range | 184 → 500V | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Series EMpro | ||
Display Type Digital | ||
Number of Phases 3 | ||
Minimum Temperature -25°C | ||
Maximum Temperature +55°C | ||
Meter Type Digital | ||
Maximum Measurement 0.5 W, 80 A, 500 V | ||
Measurement Range 184 → 500V | ||
Phoenix Contact Digital Power Meters
The Phoenix Contact digital power meters is a 3-phase power meter for measuring active power with direct measurement of up to 500V/80A with S0 output, with digital input and MBUS interface.
Features and Benefits
• 80% maximum operational relative humidity
• Screw connection method which makes it easier for installation
• Screw connection method which makes it easier for installation
Applications
• Power plants
• Industries
• Sub-stations
• Industries
• Sub-stations
Certifications
• MID directive
• EAC approved
• IP 51 rated (Front)
• IP 20 rated (Connections)
• EN 50470-3
• IEC 62053-21
• IEC 62053-23
• EN 50470-1
• EN 50470-7.2
• EAC approved
• IP 51 rated (Front)
• IP 20 rated (Connections)
• EN 50470-3
• IEC 62053-21
• IEC 62053-23
• EN 50470-1
• EN 50470-7.2
