Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0533
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 63mm | |
| Meter Accuracy | Class 1 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Meter Type | Digital | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 63mm | ||
Meter Accuracy Class 1 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
MID Approved Single Phase Power Meter
Single phase DIN Rail digital power meter with MID B and D approval. The power meter works directly connected to a maximum load 100A AC circuit. The MID B and D approval is certified by SGS UK and provides both accuracy and quality to the meter. This certification allows the power meter to be used for any type of subbiling application.
Features and Benefits
MID B&D approval
Slim and compact in size
2 Module DIN Rail-mounted (35 mm)
Class 1 accuracy
100imp/kWh pulsed output
Straight through connection
Displays total, import, export, instantaneous active power and partial active energy
Slim and compact in size
2 Module DIN Rail-mounted (35 mm)
Class 1 accuracy
100imp/kWh pulsed output
Straight through connection
Displays total, import, export, instantaneous active power and partial active energy
