Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0531
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cutout Height | 100mm | |
| Cutout Width | 72mm | |
| Display Type | Backlit | |
| Number of Digits | 7 | |
| Number of Phases | 3 | |
| Pulse Output | Yes | |
| Depth | 66mm | |
| Meter Accuracy | ±1 % | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Meter Type | Digital | |
| Measurement Range | Maximum of 1000IMPkWh | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Cutout Height 100mm | ||
Cutout Width 72mm | ||
Display Type Backlit | ||
Number of Digits 7 | ||
Number of Phases 3 | ||
Pulse Output Yes | ||
Depth 66mm | ||
Meter Accuracy ±1 % | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Meter Type Digital | ||
Measurement Range Maximum of 1000IMPkWh | ||
- COO (Country of Origin):
- CN
MID Approved Multi function Power Meter 100A
Multi function 3 phase MID B&D approved power meter that measures and displays electrical power quality parameters. The meter has been built to cover most applications (single phase and 3 phase networks, built-in pulsed and RS485 Modbus and import/export kWh). Thus replacing the need for several different models.
Features and Benefits
MID B&D certified
Blue backlit display
Built-in pulsed outputs
RS485 Modbus RTU
Class B (kWh) EC Directive 2014/32/EU
Certificate number 0120/SGS0318
100 A direct connection
Blue backlit display
Built-in pulsed outputs
RS485 Modbus RTU
Class B (kWh) EC Directive 2014/32/EU
Certificate number 0120/SGS0318
100 A direct connection
Parameters
Phase to Neutral Voltage (V)
Phase Current (A)
Voltage Total Harmonic Distortion (U%THD)
Current Total Harmonic Distortion (I%THD)
Frequency (Hz)
Power Factor (PF)
Current Max Demand (MD A)
Power Max Demand (MD kW)
Active Power (kW)
Reactive Power (kVAr)
Apparent Power (kVA)
Import Active Energy (kWh)
Export Active Energy (kWh)
Total Active Energy (kWh)
Import Reactive Energy (kVArh)
Export Reactive Energy (kVArh)
Total Reactive Energy (kVArh)
Phase Current (A)
Voltage Total Harmonic Distortion (U%THD)
Current Total Harmonic Distortion (I%THD)
Frequency (Hz)
Power Factor (PF)
Current Max Demand (MD A)
Power Max Demand (MD kW)
Active Power (kW)
Reactive Power (kVAr)
Apparent Power (kVA)
Import Active Energy (kWh)
Export Active Energy (kWh)
Total Active Energy (kWh)
Import Reactive Energy (kVArh)
Export Reactive Energy (kVArh)
Total Reactive Energy (kVArh)
