Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-0525
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Display Type | LCD | |
| Number of Digits | 4 | |
| Number of Phases | 1 | |
| Pulse Output | Yes | |
| Depth | 62mm | |
| Meter Accuracy | Class 1 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Meter Type | Digital | |
Select all | ||
|---|---|---|
Brand RS PRO | ||
Display Type LCD | ||
Number of Digits 4 | ||
Number of Phases 1 | ||
Pulse Output Yes | ||
Depth 62mm | ||
Meter Accuracy Class 1 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
Meter Type Digital | ||
- COO (Country of Origin):
- CN
kWh Power Meter with Split Core CT
kWh single phase multi-functional power meter measures and displays electrical power quality parameters. Designed to cover most applications (Single phase networks/Built-in pulsed and RS485 Modbus/Import and export kWh), it replaces the need for different models. The power meter is built to the highest quality and utilises the latest microprocessor technology.
Features and Benefits
1 DIN Module
Digital backlit display
Class 1 kWh according to EN62053-21
Class B according to EN50470-3
Class 1 kVarh according to EN62053-23
Maximum energy reading 99999.9 kWh/kVarh
Self-supplied auxiliary power supply
2 Pulsed outputs
RS485 communication port
Modbus RTU protocol
IP51
Digital backlit display
Class 1 kWh according to EN62053-21
Class B according to EN50470-3
Class 1 kVarh according to EN62053-23
Maximum energy reading 99999.9 kWh/kVarh
Self-supplied auxiliary power supply
2 Pulsed outputs
RS485 communication port
Modbus RTU protocol
IP51
