Sifam Tinsley LED Energy MeterElectronic
- RS Stock No.:
- 123-6804
- Mfr. Part No.:
- N14 - 22008
- Brand:
- Sifam Tinsley
- RS Stock No.:
- 123-6804
- Mfr. Part No.:
- N14 - 22008
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | N14 | |
| Cutout Height | 91mm | |
| Cutout Width | 91mm | |
| Display Type | LED | |
| Number of Digits | 3 x 3 | |
| Depth | 6.5mm | |
| Digit Height | 14 mm | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +70°C | |
| Meter Type | Electronic | |
| Priced to Clear | Yes | |
| Minimum Measurement | -180 °, -2.64 kvar, -2.64 kW, -1.2, -1, 0.02 A, 1.4 VA, 10 V ac, 45 Hz | |
| Measurement Range | 0.02 → 6 A, -1 → 1, -1.2 → 1.2, 1.4 VA → 1.64 kVA, 10 → 830 V ac, -180 → +180 °, -2.64 kvar → 2.64 kvar, -2.64 kW → 2.64 kW, 45 → 100 Hz | |
| Maximum Measurement | 1, 1.2, 1.64 kVA, 2.64 kvar, 2.64 kW, 6 A, 100 Hz, 180 °, 830 V ac | |
| Approvals | 61000-6-2, 61000-6-4, 61010-1, CE Certified | |
Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series N14 | ||
Cutout Height 91mm | ||
Cutout Width 91mm | ||
Display Type LED | ||
Number of Digits 3 x 3 | ||
Depth 6.5mm | ||
Digit Height 14 mm | ||
Minimum Temperature -25°C | ||
Maximum Temperature +70°C | ||
Meter Type Electronic | ||
Priced to Clear Yes | ||
Minimum Measurement -180 °, -2.64 kvar, -2.64 kW, -1.2, -1, 0.02 A, 1.4 VA, 10 V ac, 45 Hz | ||
Measurement Range 0.02 → 6 A, -1 → 1, -1.2 → 1.2, 1.4 VA → 1.64 kVA, 10 → 830 V ac, -180 → +180 °, -2.64 kvar → 2.64 kvar, -2.64 kW → 2.64 kW, 45 → 100 Hz | ||
Maximum Measurement 1, 1.2, 1.64 kVA, 2.64 kvar, 2.64 kW, 6 A, 100 Hz, 180 °, 830 V ac | ||
Approvals 61000-6-2, 61000-6-4, 61010-1, CE Certified | ||
Non Compliant
- COO (Country of Origin):
- PL
Sifam Tinsley N14 Power Meter
Features and Benefits
• Indication taking consideration values of programmed ratios
• Measurement of 15 minutes mean power
• Digital transmission to the master system through the RS485 interface (Modbus)
• Configurable alarm output and current and voltage ratios
• Programmable parameters using push buttons or RS485 interface using free LPCon program
• Impulse output of OC type for transmission of 3 phase active energy
• Battery support of configuration data and state of watt-hour meters at supply decays
• Detection and signalling of incorrect phase sequence
• Panel mounting
