Sifam Tinsley LCD Energy MeterElectronic
- RS Stock No.:
- 123-6803
- Mfr. Part No.:
- ND10 - 22100U0
- Brand:
- Sifam Tinsley
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£174.53
(exc. VAT)
£209.44
(inc. VAT)
- RS Stock No.:
- 123-6803
- Mfr. Part No.:
- ND10 - 22100U0
- Brand:
- Sifam Tinsley
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Series | N10 | |
| Cutout Height | 92mm | |
| Cutout Width | 92mm | |
| Display Type | LCD | |
| Depth | 7.7mm | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +70°C | |
| Meter Type | Electronic | |
| Maximum Measurement | 1, 1.2, 1.52 kVA, 1.52 kvar, 1.52 kW, 6 A, 63 Hz, 100 %, 180 °, 253 V ac, 440 V ac | |
| Measurement Range | 0 → 100 %, 0.025 → 6 A, -1 → 1, 1 VA → 1.52 kVA, -1.2 → 1.2, -1.52 kvar → 1.52 kvar, -1.52 kW → 1.52 kW, -180 → +180 °, 195 → 253 V ac, 340 → 440 V ac, 47 → 63Hz | |
| Minimum Measurement | -180 °, -1.52 kvar, -1.52 kW, -1.2, -1, 0 %, 0.025 A, 1 VA, 47 Hz, 195 V ac, 340 V ac | |
| Approvals | CE Certified, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | |
Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Series N10 | ||
Cutout Height 92mm | ||
Cutout Width 92mm | ||
Display Type LCD | ||
Depth 7.7mm | ||
Minimum Temperature -20°C | ||
Maximum Temperature +70°C | ||
Meter Type Electronic | ||
Maximum Measurement 1, 1.2, 1.52 kVA, 1.52 kvar, 1.52 kW, 6 A, 63 Hz, 100 %, 180 °, 253 V ac, 440 V ac | ||
Measurement Range 0 → 100 %, 0.025 → 6 A, -1 → 1, 1 VA → 1.52 kVA, -1.2 → 1.2, -1.52 kvar → 1.52 kvar, -1.52 kW → 1.52 kW, -180 → +180 °, 195 → 253 V ac, 340 → 440 V ac, 47 → 63Hz | ||
Minimum Measurement -180 °, -1.52 kvar, -1.52 kW, -1.2, -1, 0 %, 0.025 A, 1 VA, 47 Hz, 195 V ac, 340 V ac | ||
Approvals CE Certified, EN 61000-6-2, EN 61000-6-4, EN 61010-1 | ||
Non Compliant
- COO (Country of Origin):
- PL
Sifam Tinsley ND10 Power Meter
Features and Benefits
• Meter supply from measurement circuit
• Measurement of basic power quantities
• 2 Alarm outputs
• Pulse output for active energy
• Interface RS485 Modbus slave (option)
• IP65 protection (front panel)
• Panel mounting
• Measurable parameters; active and reactive energy, voltage, current and active, reactive and apparent power

