EMU Electronic AG 3 Phase LCD Display Digital Power MeterPower

Subtotal (1 unit)*

£162.49

(exc. VAT)

£194.99

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.49

*price indicative

RS Stock No.:
686-827
Mfr. Part No.:
P21A000MO
Brand:
EMU Electronic AG
Find similar products by selecting one or more attributes.
Select all

Brand

EMU Electronic AG

Series

EMU Professional II

Cutout Height

72mm

Cutout Width

91mm

Display Type

LCD Display

Number of Digits

8

Number of Phases

3

Meter Type

Power

COO (Country of Origin):
CH
The EMU Electronic AG EMU Professional II 3/5 Modbus is a three-phase bidirectional power meter designed for DIN rail mounting, featuring a built-in RS485 Modbus RTU interface for seamless energy management and cost billing. It includes a user-friendly LCD display with touch-sensitive control buttons for easy configuration. Manufactured in Switzerland, this meter ensures reliable energy monitoring while complying with ISO 50001 standards.

Indirect connection using current transformers
MID B plus D for billing purposes
Accuracy class B