Schneider Electric Energy MeterEnergy Meter

Subtotal (1 unit)*

£11,952.85

(exc. VAT)

£14,343.42

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,952.85

*price indicative

RS Stock No.:
653-943
Mfr. Part No.:
METSEION92030
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Series

PowerLogic

Meter Type

Energy Meter

COO (Country of Origin):
MX
The Schneider Electric Powerlogic advanced energy and power quality meter designed for comprehensive monitoring and analysis in various high-demand environments. This dynamic device excels in applications such as WAGES metering, net metering, and both medium and high voltage settings. With the capability to measure active and reactive power, energy consumption, and power quality parameters, it ensures compliance with critical industry standards. Its robust features, including waveform capture and harmonic distortion analysis, equip users with invaluable insights into their energy utilisation and quality, thereby enhancing operational efficiency and reliability.

Capable of monitoring voltage sags and swells, ensuring continuous power quality
Supports a wide range of current measurements with high accuracy, providing precise energy data
Offers advanced power quality analysis, including compliance with IEEE 519 and EN 50160 standards
Includes a range of communication protocols such as Modbus RTU, DNP3, and IEC 61850 for seamless integration
Equipped with a significant memory capacity of 2 GB, allowing extensive data storage
Robust cybersecurity features ensure safe and secure data transmission
Compact and suitable for DIN rail mounting, optimising installation in various settings
Designed to withstand extreme environmental conditions, ensuring reliability in diverse operational environments
Compliant with ISO 9001 and ISO 14000 quality standards, reflecting commitment to excellence

Related links