Gossen Metrawatt LCD Energy MeterEnergy Meter
- RS Stock No.:
- 645-148
- Mfr. Part No.:
- U2389-V027
- Brand:
- Gossen Metrawatt
Subtotal (1 unit)*
£347.49
(exc. VAT)
£416.99
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £347.49 |
*price indicative
- RS Stock No.:
- 645-148
- Mfr. Part No.:
- U2389-V027
- Brand:
- Gossen Metrawatt
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gossen Metrawatt | |
| Series | U2389 | |
| Cutout Height | 90mm | |
| Cutout Width | 72mm | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand Gossen Metrawatt | ||
Series U2389 | ||
Cutout Height 90mm | ||
Cutout Width 72mm | ||
Display Type LCD | ||
Number of Digits 7 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- DE
The Gossen Metrawatt Energy Meter is an accurate class B device designed for industrial, commercial, and household use with high demands. It has MID approval for acquiring reactive energy and grid state variables. The meter offers 4-quadrant measurement for both energy import and export, as well as a universal pulse output with adjustable pulse rate, pulse duration, and selectable voltage range. The ENERGYMID product range includes MID-certified energy meters used for active energy billing in various applications. It supports 4 hardware-controlled tariffs as a standard feature, with the option for 4 additional software-controlled tariffs, depending on the model.
Certified load profile in accordance with PTB-A 50.7 and PTB-A 50.7-1 (feature Z2)
Indicates installation errors: phase sequence phase failure, reversed transformer polarity, overload
Tamper-proof cover, configuration disabling
Quality product made in Germany
Indicates installation errors: phase sequence phase failure, reversed transformer polarity, overload
Tamper-proof cover, configuration disabling
Quality product made in Germany
Related links
- Gossen Metrawatt LCD Energy MeterEnergy Meter
- PeakTech LCD Energy MeterEnergy Meter
- RS PRO 1 Phase LCD Energy MeterEnergy Meter
- WAGO LCD Energy MeterEnergy Meter
- Carlo Gavazzi 3 Phase LCD Energy MeterEnergy Meter
- Lovato 3 Phase LCD Energy MeterEnergy Meter
- Socomec 3 Phase LCD Energy MeterEnergy Meter
- RS PRO 3 Phase LCD Energy MeterEnergy Meter
