ENTES 1 Phase LCD Energy MeterEnergy Meter
- RS Stock No.:
- 628-984
- Mfr. Part No.:
- ES-32L
- Brand:
- ENTES
Subtotal (1 unit)*
£47.01
(exc. VAT)
£56.41
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £47.01 |
*price indicative
- RS Stock No.:
- 628-984
- Mfr. Part No.:
- ES-32L
- Brand:
- ENTES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Series | ES | |
| Display Type | LCD | |
| Number of Digits | 7 | |
| Number of Phases | 1 | |
| Meter Type | Energy Meter | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Series ES | ||
Display Type LCD | ||
Number of Digits 7 | ||
Number of Phases 1 | ||
Meter Type Energy Meter | ||
- COO (Country of Origin):
- TR
The ENTES Single phase energy meters measure active energy consumption directly and accurately in single phase systems and display total active energy usage. Key features include reliability, affordability, compact size, and easy installation. The meters offer pulse output for sending consumption data to pulse collectors and devices with digital inputs. Models with RS-485 Modbus interface enable remote monitoring of parameters such as voltage, current, and active power.
Available in 32A versions
Direct connection without the need for a current transformer
Class 1 active energy measurement
Sealable terminal block
Direct connection without the need for a current transformer
Class 1 active energy measurement
Sealable terminal block
Related links
- ENTES 1 Phase LCD Energy MeterEnergy Meter
- Lovato 1 Phase LCD Energy MeterEnergy Meter
- RS PRO 1 Phase LCD Energy MeterEnergy Meter
- Hager 1 Phase LCD Energy MeterEnergy Meter
- Finder 1 Phase LCD Energy MeterEnergy Meter
- Socomec 1 Phase LCD Energy MeterEnergy Meter
- Schneider Electric 1 Phase LCD Energy MeterEnergy Meter
- RS PRO 1 Phase LCD Backlit Energy MeterEnergy Meter