ENTES 3 Phase Energy Meter
- RS Stock No.:
- 628-876
- Mfr. Part No.:
- EMR-53SL 96x96
- Brand:
- ENTES
Subtotal (1 unit)*
£146.68
(exc. VAT)
£176.02
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.68 |
*price indicative
- RS Stock No.:
- 628-876
- Mfr. Part No.:
- EMR-53SL 96x96
- Brand:
- ENTES
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ENTES | |
| Number of Phases | 3 | |
| Maximum Measurement | 5.5 A | |
| Select all | ||
|---|---|---|
Brand ENTES | ||
Number of Phases 3 | ||
Maximum Measurement 5.5 A | ||
- COO (Country of Origin):
- TR
The ENTES Network analyzers feature effective alarm management with flexible configurations, digital inputs and outputs, and alarm contact output. They are IoT compatible, allowing instant monitoring and remote configuration via ENTES.NET. Equipped with 2MB internal memory for log recording, they support up to the 31st individual harmonics with high accuracy in voltage, current, energy, and power measurements. Compliant with EN 61326, 61000-6-4, and 61000-6-2 for EMC, EN 61010-1 for safety, EN 60529 for mechanical protection, and EN 60068-2-1, 60068-2-2, and 60068-2-30 for environmental standards.
IP Protection is IP 51
Mounting is front panel
Connection terminals is Screw terminal with socket
Mounting is front panel
Connection terminals is Screw terminal with socket