Siemens 3 Phase LCD Energy MeterEnergy Meter

Subtotal (1 unit)*

£245.31

(exc. VAT)

£294.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£245.31

*price indicative

RS Stock No.:
613-354
Mfr. Part No.:
7KT1666-0EE01-0EE0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

7KT1666-0EE01-0EE0

Cutout Width

92mm

Cutout Height

77mm

Display Type

LCD

Number of Digits

Digital

Number of Phases

3

Meter Type

Energy Meter

COO (Country of Origin):
IT
The Siemens SENTRON PAC1600 measuring device, designed for precise energy monitoring in three-phase systems. It features an LCD display, supports Modbus RTU/ASCII + MID, and is self-powered, making it ideal for integration into industrial energy management systems.

DIN rail device
EAC approved

Related links