Subtotal (1 unit)*
£425.97
(exc. VAT)
£511.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £425.97 |
*price indicative
- RS Stock No.:
- 360-700
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Energy Meter | |
| Series | MPR-4 | |
| Cutout Height | 96mm | |
| Cutout Width | 45mm | |
| Maximum Power Measurement | 1GW | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN 61010, EN 60068, EN 61000-6-2, EN 61326-1, EN 61000-6-4, EN 62053, EN 61557-12 | |
| Depth | 96mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Energy Meter | ||
Series MPR-4 | ||
Cutout Height 96mm | ||
Cutout Width 45mm | ||
Maximum Power Measurement 1GW | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN 61010, EN 60068, EN 61000-6-2, EN 61326-1, EN 61000-6-4, EN 62053, EN 61557-12 | ||
Depth 96mm | ||
- COO (Country of Origin):
- TR
RS PRO Network Analyzer, 96 x 96 x 45 mm
The RS PRO Network Analyzer is a compact solution designed for detailed measurement and analysis of electrical parameters. With its wide operating voltage range of 50 to 270 VAC/DC, it is ideal for monitoring and managing electrical systems efficiently.
Features and Benefits
16 MB Memory: Ample storage for data logging
Current & Voltage Unbalanced Measurement: Ensures accurate monitoring of electrical systems
Detailed Measurement up to 51 Harmonics: Provides comprehensive analysis of power quality
256 Event Log: Tracks and records significant electrical events
Sag / Swell Measurement: Detects and logs voltage fluctuations
Applications
Industrial automation
Power distribution
Energy management systems
Additional Information
Approvals: EN 61557-12, EN 61326-1, EN 61000-6-2, EN 61000-6-4, EN 62053, EN 60068, EN 61010
Communication Port Type: RS-485 Modbus RTU
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Energy Meter
- RS PRO Energy Meter AC
- RS PRO 1 Phase LCD Backlight Energy Meter, Type Energy Meter
- RS PRO 3 Phase LCD Backlight Energy Meter, Type Energy Meter
- RS PRO Digital Energy Meter, Type Energy Meter
- RS PRO LCD Energy Meter
- Socomec Energy Meter, Type Energy Meter
- RS PRO Digital Energy Meter, Type Digital
