Allen Bradley Energy Meter
- RS Stock No.:
- 265-860
- Mfr. Part No.:
- 1426-M8E-CNT
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£6,575.74
(exc. VAT)
£7,890.89
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £6,575.74 |
*price indicative
- RS Stock No.:
- 265-860
- Mfr. Part No.:
- 1426-M8E-CNT
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Allen Bradley | |
Series | 1426 | |
Cutout Width | 185mm | |
Cutout Height | 132mm | |
Select all | ||
---|---|---|
Brand Allen Bradley | ||
Series 1426 | ||
Cutout Width 185mm | ||
Cutout Height 132mm | ||
- COO (Country of Origin):
- MY
The Allen Bradley Power Monitor 5000 Base Quality Meter designed for advanced energy monitoring and management in industrial applications. It monitors four voltage and four current channels for every electrical cycle. It is capable of monitoring power quality to help you determine where and how it impacts your facility.
Accuracy 0.20 percent
ControlNet and Ethernet or IP communication
Frequency Rating 40 to 75Hz
Webpage interface
600V Line to Line AC
4 Digital Relays
ControlNet and Ethernet or IP communication
Frequency Rating 40 to 75Hz
Webpage interface
600V Line to Line AC
4 Digital Relays