Pramet End Mill, 25mm Cutter, 25 mm Shank, 42mm Cut
- RS Stock No.:
- 866-0619
- Mfr. Part No.:
- 25A2R042B25-SLN12-C
- Brand:
- Pramet
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 866-0619
- Mfr. Part No.:
- 25A2R042B25-SLN12-C
- Brand:
- Pramet
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pramet | |
| Cutter Diameter | 25mm | |
| Cut Length | 42mm | |
| Overall Length | 99 mm | |
| Shank Type | Weldon | |
| Shank Diameter | 25 mm | |
| Select all | ||
|---|---|---|
Brand Pramet | ||
Cutter Diameter 25mm | ||
Cut Length 42mm | ||
Overall Length 99 mm | ||
Shank Type Weldon | ||
Shank Diameter 25 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CZ
