Dormer End Mill, 1in Cutter, HSS-E-PM, 25 mm Shank, 45mm Cut
- RS Stock No.:
- 728-7875
- Mfr. Part No.:
- C2471
- Brand:
- Dormer
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 728-7875
- Mfr. Part No.:
- C2471
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 1in | |
| Cut Length | 45mm | |
| Number of Flutes | 5 | |
| Material | HSS-E-PM | |
| Overall Length | 121 mm | |
| Shank Type | Weldon | |
| Shank Diameter | 25 mm | |
| Diameter Tolerance | k10 | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 1in | ||
Cut Length 45mm | ||
Number of Flutes 5 | ||
Material HSS-E-PM | ||
Overall Length 121 mm | ||
Shank Type Weldon | ||
Shank Diameter 25 mm | ||
Diameter Tolerance k10 | ||
RoHS Status: Not Applicable
