Dormer End Mill, 6mm Cutter, HSCo, 6 mm Shank, 24mm Cut Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
359-6879
Mfr. Part No.:
C273-6.00
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

6mm

Cut Length

24mm

Number of Flutes

4

Material

HSCo

Overall Length

68 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

RoHS Status: Not Applicable

COO (Country of Origin):
FR