Dormer End Mill, 2.5mm Cutter, HSCo, 6 mm Shank, 8mm Cut Length

Image representative of range

Stock information currently inaccessible
RS Stock No.:
350-1130
Mfr. Part No.:
C247-M2,5
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Cutter Diameter

2.5mm

Cut Length

8mm

Number of Flutes

4

Material

HSCo

Overall Length

52 mm

Shank Type

Weldon

Shank Diameter

6 mm

Centre Cutting

Yes

Diameter Tolerance

k10

RoHS Status: Not Applicable

COO (Country of Origin):
IT