Dormer End Mill, 3mm Cutter, HSCo, 6 mm Shank, 4.5mm Cut Length
- RS Stock No.:
- 696-370
- Mfr. Part No.:
- C380 3-0MM
- Brand:
- Dormer
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 696-370
- Mfr. Part No.:
- C380 3-0MM
- Brand:
- Dormer
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Cutter Diameter | 3mm | |
| Cut Length | 4.5mm | |
| Material | HSCo | |
| Overall Length | 28 mm | |
| Shank Type | Flatted | |
| Shank Diameter | 6 mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Cutter Diameter 3mm | ||
Cut Length 4.5mm | ||
Material HSCo | ||
Overall Length 28 mm | ||
Shank Type Flatted | ||
Shank Diameter 6 mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
