Maxim Integrated MAXQ1065 Evaluation Kit Evaluation Kit
- RS Stock No.:
- 223-6131
- Mfr. Part No.:
- MAXQ1065EVKIT#
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 223-6131
- Mfr. Part No.:
- MAXQ1065EVKIT#
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Kit Name | MAXQ1065 Evaluation Kit | |
| Processor Part Number | MAXQ1065EVKIT# | |
| Kit Classification | Evaluation Kit | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Kit Name MAXQ1065 Evaluation Kit | ||
Processor Part Number MAXQ1065EVKIT# | ||
Kit Classification Evaluation Kit | ||
The Maxim Integrated MAXQ1065 evaluation kit (EV kit) provides the hardware and software necessary to exercise the features of the MAXQ1065GTC+. The EV kit consists of five MAXQ1065GTC+ devices in a 12-pin TDFN package, and a MAXQ1065 evaluation 12-pin TDFN socket board. The device makes it fast and easy to implement full security for embedded, connected products without requiring firmware development. The MAXQ1065 coprocessors can be designed-in from the start or added to an existing design to guarant.
Demonstrates the features of the MAXQ1065 socket board
Compatible with raspberry Pi 3 model B/B+ and raspberry Pi 2 model B
Compatible with Arduino UNO motherboards
Provides a USB connector for USB 2.0-to-SPI communication
Convenient connectors for custom wiring
1.8V and 3.3V operating voltage
Compatible with raspberry Pi 3 model B/B+ and raspberry Pi 2 model B
Compatible with Arduino UNO motherboards
Provides a USB connector for USB 2.0-to-SPI communication
Convenient connectors for custom wiring
1.8V and 3.3V operating voltage
