Texas Instruments LMC567CM/NOPB, DTMF Decoder, 0.5MHz 0.8mA, 8-Pin SOIC
- RS Stock No.:
- 536-0149
- Mfr. Part No.:
- LMC567CM/NOPB
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 536-0149
- Mfr. Part No.:
- LMC567CM/NOPB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Operating Frequency | 0.5MHz | |
| Fabrication Technology | LMCMOS | |
| Typical Supply Current | 0.8mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Dimensions | 4.9 x 3.9 x 1.45mm | |
| Maximum Operating Supply Voltage | 9 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 2 V | |
| Minimum Operating Temperature | -25 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Operating Frequency 0.5MHz | ||
Fabrication Technology LMCMOS | ||
Typical Supply Current 0.8mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Dimensions 4.9 x 3.9 x 1.45mm | ||
Maximum Operating Supply Voltage 9 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 2 V | ||
Minimum Operating Temperature -25 °C | ||
DTMF Decoder, Texas Instruments
Dual Tone Multi-Frequency (DTMF)
Telecommunications
