Broadcom 3.3V dc, 5 V dc Optical Encoder, Surface
- RS Stock No.:
- 216-3599
- Mfr. Part No.:
- AEDR-9820-102
- Brand:
- Broadcom
Bulk discount available
Subtotal (1 unit)*
£25.05
(exc. VAT)
£30.06
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £25.05 |
| 5 - 9 | £23.72 |
| 10 - 24 | £23.47 |
| 25 - 49 | £22.39 |
| 50 + | £20.89 |
*price indicative
- RS Stock No.:
- 216-3599
- Mfr. Part No.:
- AEDR-9820-102
- Brand:
- Broadcom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Product Type | Optical Encoder | |
| Encoder Signal | 2 Channel Quadrature with Index Digital | |
| Supply Voltage | 3.3, 5V dc | |
| Automotive Standard | No | |
| Mount Type | Surface | |
| Encoder Type | Incremental | |
| Series | AEDR | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Product Type Optical Encoder | ||
Encoder Signal 2 Channel Quadrature with Index Digital | ||
Supply Voltage 3.3, 5V dc | ||
Automotive Standard No | ||
Mount Type Surface | ||
Encoder Type Incremental | ||
Series AEDR | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Broadcom AEDR-9820 is a three-channel reflective optical encoder that can be configured to analog or digital outputs, employing reflective technology for motion control purposes. The encoder is designed to operate over -40°C to 115°C temperature range and is suitable for commercial, industrial, and automotive end applications.
Analog Output option : Two-channel differential analog output and differential digital or analog index output
Digital Output option : Three-channel differential or TTL compatible; two-channel quadrature (AB) digital outputs for direction sensing and a third channel, index digital output
Built in interpolator for 1x, 2x, 4x, 8x, and 16x interpolation
